Microchip Technology PIC10F322 8位MCU(带可配置逻辑)

Microchip Technology PIC10F322 8位微控制器配有可配置集成逻辑电路,并在6引脚封装中具有高度集成的外设。Microchip PIC10F322 MCU配有一个可配置逻辑单元(CLC)、互补波形发生器(CWG)和数字控制震荡器(NCO)。Microchip PIC10F322 MCU上的CLC外设可用软件控制组合和顺序逻辑电路,从而提高外设和I/O的片上互连性。NCO外设可控制线性频率并具有高分辨率。PIC10F322功耗低,电流在活跃模式小于30µA/MHz,在睡眠模式小于20nA。设计人员可通过这些Microchip MCU,为家电、汽车、消费电子和工业市场中的产品增加功能,减少设计尺寸,降低成本和功耗。

特性

  • High-Performance RISC CPU
    • Only 35 Instructions to Learn:
      • All single-cycle instructions, except branches
    • Operating Speed:
      • DC to 16MHz clock input
      • DC to 250ns instruction cycle
    • Eight-level Deep Hardware Stack
    • Interrupt Capability
    • Processor Self-Write/Read access to Program Memory
    • Pinout Compatible to other 6/8-Pin PIC10FXXX Microcontrollers
  • Memory
    • Up to 512 Words of Flash Program Memory
    • 64Bytes Data Memory
    • High-Endurance Flash Data Memory (HEF)
      • 128B of nonvolatile data storage
      • 100K erase/write cycles
  • Special Microcontroller Features
    • Low-Power 16MHz Internal Oscillator:
      • Software selectable frequency range from 16MHz to 31kHz
      • Factory calibrated to ± 1%, typical
    • Wide Operating Range:
      • 1.8V to 3.6V (PIC10LF320/322)
      • 2.3V to 5.5V (PIC10F320/322)
    • Power-On Reset (POR)
    • Power-up Timer (PWRT)
    • Brown-Out Reset (BOR)
    • Ultra Low-Power Sleep Regulator
    • Extended Watchdog Timer (WDT)
    • Programmable Code Protection
    • Power-Saving Sleep mode
    • Selectable Oscillator Options (EC mode or Internal Oscillator)
    • In-Circuit Serial Programming™ (ICSP™) (via Two Pins)
    • In-Circuit Debugger Support
    • Fixed Voltage Reference (FVR) with 024V, 2.048V and 4.096V (F variant only) Output Levels
    • Integrated Temperature Indicator
    • 40-year Flash Data Retention
  • eXtreme Low-Power (XLP) Features (PIC10LF320/322)
    • Sleep Current:
      • 20nA @ 8V, typical
    • Operating Current:
      • 25mA @ 1MHz, 8V, typical
    • Watchdog Timer Current:
      • 500nA @ 8V, typical
  • Peripheral Features
    • Four I/O Pins:
      • One input-only pin
      • High current sink/source for LED drivers
      • Individually selectable weak pull-ups
      • Interrupt-on-Change
    • Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
    • Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
    • Two PWM modules:
      • 10-bit PWM, max. frequency 16kHz
      • Combined to single 2-phase output
    • A/D Converter:
      • 8-bit resolution with 3 channels
    • Configurable Logic Cell (CLC):
      • 8 selectable input source signals
      • Two inputs per module
      • Software selectable logic functions including: AND/OR/XOR/D Flop/D Latch/SR/JK
      • External or internal inputs/outputs
      • Operation while in Sleep
    • Numerically Controlled Oscillator (NCO):
      • 20-bit accumulator
      • 16-bit increment
      • Linear frequency control
      • High-speed clock input
      • Selectable Output modes
        • Fixed Duty Cycle (FDC)
        • Pulse Frequency (PF) mode
    • Complementary Waveform Generator (CWG):
      • Selectable falling and rising edge dead-band control
      • Polarity control
      • Two auto-shutdown sources
      • Multiple input sources: PWM, CLC, NCO

应用

  • Appliance
    • Small kitchen appliances
  • Automotive
    • Interior lighting
  • Consumer
    • Power tools
  • Industrial
    • Utility meters

Block Diagram

框图 - Microchip Technology PIC10F322 8位MCU(带可配置逻辑)

视频

发布日期: 2011-12-01 | 更新日期: 2023-06-19