The Microchip Technology SmartFusion2 Advanced Development Kit offers a full-featured 150K LE device, SmartFusion2 System-on-Chip (SoC) FPGA. This 150K LE device, inherently integrates reliable flash-based FPGA fabric, a 166 MHz Arm® Cortex®-M3 processor, advanced data security features, digital signal processing (DSP) blocks, static random-access memory (SRAM), embedded non-volatile memory (eNVM), and industry-required high-performance communication interfaces all on a single chip. This device also supports all the data security features available in SmartFusion2 devices.
特性
- 模块化IP套件
- 支持并行、MIPI CSI-2和HiSPi传感器接口
- 7:1 LVDS显示接口
- 音频处理
- 低功耗、安全性和可靠性
- 易于使用的软件GUI,用于实时音频和视频配置
应用
- 红外照相机
- 平视显示器
- 医学影像
- 数字标牌
- 无人机相机
- 人机界面
- 机器视觉
- 辅助驾驶系统
板布局
发布日期: 2017-04-06
| 更新日期: 2022-03-11