Microchip Technology VSC7414以太网交换机

Microchip VSC7414以太网交换机具有同类最佳功率和小巧外形,是一款11端口串行千兆位介质无关接口 (SGMII) 交换机。VSC7414包括九个10/100/1000Mbps SGMII/SerDes端口和两个1G/2.5G SGMII/SerDes端口。该款以太网交换机采用两层结构,具有基于TCAM的高级VLAN以及高服务质量 (QoS)。VSC7414交换机包括一个嵌入式416MHz MIPS处理器(32位CPU),其配有DDR2/DDR3外部存储器。该交换机可在-40ºC至125ºC的温度范围内工作,功耗为1.6W。VSC7414交换机有2线、JTAG、SPI和SIO接口类型可选。应用包括企业路由、工业交换机和音频视频桥接 (AVB) 应用。

The Microchip Technology VSC7414-01 Layer-2 GbE SGMII Ethernet Switch is housed in a lead-free Ball Grid Array (BGA) with a 19mm x 19mm body size, 1mm pin pitch, and 1.8mm maximum height.

特性

  • 8x 1G Ethernet ports, which are tri-speed 10/100/1000 Mbps ports
  • 2x 5G Ethernet ports, which are quad-speed 10/100/1000/2500 Mbps ports
  • 1x 1G Node Processor Interface Ethernet port, which is a tri-speed 10/100/1000 Mbps port
  • All ports support both 100-BASE-FX and 1000-BASE-X-SERDES
  • Eight megabits of integrated shared packet memory
  • Fully non-blocking wire-speed switching performance with weighted random early detection (WRED) for all frame sizes
  • Eight QoS classes and eight queues per port
  • 108 dual leaky bucket policers, per QoS class and per port
  • 64 dual leaky bucket policers, flow-based through TCAM matching
  • DWRR and strict priority egress scheduler and 9 dual leaky bucket
  • Up to 1024 TCAM-based classification entries for Quality of Service (QoS) and VLAN membership
  • Up to 1024 host identity entries for source IP guarding
  • Up to 512 TCAM-based security enforcement entries
  • Up to 1024 TCAM-based egress tagging entries
  • L1 Synchronous Ethernet
  • VeriTime delivers accurate IEEE 1588v2 timing implementation for both one-step and two-step clocks
  • Audio/Video bridging (AVB) with support for time-synchronized, low-latency audio and video streaming services
  • Energy Efficient Ethernet (IEEE 3az) supported by the switch core
  • VCore-III CPU system with integrated 416MHz MIPS 24KEc™ CPU with MMU and DDR3 SDRAM controller
  • PCIe x CPU interface
  • 19mm x 19mm x 1.8mm BGA-324 package

应用

  • Managed and unmanaged applications in industrial Ethernet, Enterprise, and SMB

Block Diagram

框图 - Microchip Technology VSC7414以太网交换机

Package Outline

机械图纸 - Microchip Technology VSC7414以太网交换机
发布日期: 2017-07-12 | 更新日期: 2022-03-21