Mikroe 14MM Piezo Buzzer
Mikroe 14MM Piezo Buzzer is designed to produce a tone, alarm, or sound in various automobile and consumer electronic applications. The TH piezo buzzer features a resonant frequency of 4000Hz and draws a maximum current of 2mA. The Mikroe 14MM Piezo Buzzer offers reliability and flexibility, making it ideal for alarms and warning systems in automobiles and consumer electronics.Specifications
- 13.8mm x 6.8mm dimensions
- 1V to 25V range (typical 5V)
- 4000Hz resonant frequency
- -20°C to +70°C operating temperature
Applications
- Automobiles and consumer electronics
- Alarms and warning systems
发布日期: 2022-12-02
| 更新日期: 2022-12-12