Mikroe 1x8 Female Header Sockets
Mikroe 1x8 Female Header Sockets are high-quality, through-hole connectors with a 1.5mm pitch. The sockets provide 8 pins in a single row, each 2.4mm long and a body width of 4.3mm. The sleek black connectors feature a unique 1.5mm pitch, ideal for specialized and compact designs. The Mikroe 1x8 female header sockets ensure a reliable and secure connection with square contacts, supplying stability and durability.Features
- Female connector
- 1.5mm contact pitch
- 8 pins
- Single row
- Through-hole mount
- Square contact shape
- Sleek black color
- 2.4mm pin length
- 4.3mm body width
Applications
- Through-hole mounting applications
- Ideal for specialized and compact designs
发布日期: 2024-11-12
| 更新日期: 2024-11-25