Mikroe MIKROE-3309 Waveform Click

Mikroe MIKROE-3309 Waveform Click is a sine/triangle/square waveform generator that reproduces frequencies up to 12MHz. This Mikroe click incorporates the Analog Devices AD9833 Direct Digital Synthesis (DDS) low-power programmable waveform generator IC. The AD9833 IC requires a very low count of additional components apart from the external clock source. This click features low power consumption, 28-bit accumulator resolution, integrated sinewave Read Only Memory Look-Up Table (ROM LUT), and a high-quality SMA connector for signal protection. The waveform click comes with Analog Devices AD5227 64-position digital potentiometer and ADA4891 high-speed rail-to-rail operational amplifier. This click is supported by a mikroSDK-compliant library that simplifies software development. Typical applications include test equipment, frequency sweep/clock generators, line loss or attenuation testers, waveform generators, and fluid flow measuring applications.

Features

  • Waveform generator based on DDS
  • Low-power consumption
  • 0MHz to 12MHz (5MHz sine) in steps of 0.1Hz
  • 28-bit accumulator resolution
  • Integrated sinewave ROM LUT
  • High-quality SMA connector for signal protection
  • SPI interface
  • Onboard modules
    • AD9833 low-power programmable waveform generator
    • AD5227 64-position digital potentiometer
    • ADA4891 high-speed rail-to-rail operational amplifier
  • 3.3V input voltage
  • 42.9mm x 25.4mm dimensions

Waveform Click Overview

Mikroe MIKROE-3309 Waveform Click

Waveform Click Schematic Diagram

Schematic - Mikroe MIKROE-3309 Waveform Click
发布日期: 2019-04-01 | 更新日期: 2023-09-19