Mikroe MIKROE-3522 Magneto 4 Click
Mikroe MIKROE-3522 Magneto 4 Click is a high-resolution magnetic encoder that allows contactless motion sensing down to 0.5µm. The Mikroe click features the AS5311, low-noise analog front-end, and digital signal processing (DSP) sections on the same die. The AS5311 can output the absolute movement detection over the serial interface as a bitstream or PWM signal thanks to internal DSP processing. The AS5311 IC also offers a high-resolution incremental output with the additional index option. The device should be used with a multi-pole magnetic strip or ring.Features
- ams AS5311 high-resolution magnetic linear encoder onboard modules
- An accurate movement sensing based on the Hall effect
- Integrated system-on-chip solution requires a low count of external components
- Multiple interface options (incremental, serial, PWM…)
- Readings of the magnetic field magnitude, categorization by the field magnitude (red, yellow, green)
- Additional header with optional pins
- GPIO, PWM, SPI interface
- 3.3V or 5V input voltage
- M (42.9mm x 25.4mm) click board size
Applications
- Robotics
- Servo drive feedback
- Micro-actuator feedback
- Replacement for optical encoders
- Other similar high-precision motion measurement applications
Overview
发布日期: 2019-05-13
| 更新日期: 2023-10-10