Mikroe MIKROE-5642 SmartMCD TB9M003FG Board

Mikroe MIKROE-5642 SmartMCD TB9M003FG Board integrates an embedded microcontroller for sensorless control of three-phase brushless DC motors. The Mikroe MIKROE-5642 powers automotive body electronics with a motor-driving circuit board. The board utilizes fifth-generation mixed-signal technology that combines an Arm® Cortex® CPU, a Vector Engine co-processor, and pre-drivers to control external N-channel MOSFETs.

Features

  • TB9M003FG 32-bit Arm Cortex-M0 core with a maximum frequency of 40MHz
  • Built-in memories like 64Kbytes flash
  • 12Kbytes ROM
  • 4KBytes RAM
  • Built-in vector engine and programmable motor driver
  • USB Type-C™ connectors, ten LEDs, push buttons/switches, headers, jumpers, and connectors for additional onboard settings
  • Onboard debugger and JTAG/SWD header for interfacing with external electronics
  • AEC-Q100 (Grade 0), automotive-electronic-component-certification qualified
  • Small, affordable, and powerful starter development kit
  • Mounting holes simplify integration
  • Compact design with clear and descriptive silkscreen markings
  • Includes all necessary circuits, switches, and potentiometers for operational testings

Overview

Mikroe MIKROE-5642 SmartMCD TB9M003FG Board
发布日期: 2024-08-20 | 更新日期: 2024-08-29