Mikroe MIKROE-5939 Expand 16 Click
Mikroe MIKROE-5939 Expand 16 Click is a compact add-on board featuring the ON Semiconductor FXL6408 8-bit GPIO expander. The Mikroe MIKROE-5939 offers eight configurable input/output ports, each with a 6mA output drive in output mode. In input mode, the FXL6408 monitors data transitions on the input ports and triggers an interrupt signal. This board is ideal for expanding I/Os applications involving switches, sensors, push-buttons, LEDs, fans, and more.Features
- Onboard ON Semiconductor FXL6408 configurable 8-bit GPIO expander
- Eight independently configurable input/output ports
- Fully integrated I2C slave
- Low-power quiescent current
- Voltage translation capability
- All inputs configurable with pull-up or pull-down resistors to pre-bias inputs
- Can drive up to 6mA of current in output mode
- PoR, software, and hardware reset
- I2C interface
- ClickID
- mikroBUS™ compatibility
- Click board size M (42.9mm x 25.4mm)
- 3.3V external input voltage
Applications
- Switches
- Sensors
- Push-buttons
- LEDs
- Fans
Overview
发布日期: 2024-08-09
| 更新日期: 2024-08-15