Mikroe MIKROE-6158 Mikromedia 4 for STM32F2 Resistive FPI
Mikroe MIKROE-6158 Mikromedia 4 for STM32F2 Resistive FPI is not limited to multimedia applications. The Mikroe MIKROE-6158 features USB, a digital motion sensor, battery charging, an SD card reader, and more, making it versatile for various uses. This device includes two mikroBUS™ Shuttle connectors with a 2x8-pin IDC header at a 1.27mm pitch. The mikroBUS Shuttle extension board is an add-on that maintains compatibility with 1669 Click boards™ through the conventional mikroBUS socket.Features
- Arm® (32-bit) architecture
- 4.3" display size
- Resistive touch screen
- Metal frame type
- Buzzer
- USB Type C
- USB Host
- SD Card
- RF
- ON/OFF switch
- MP3
- External DC source
- Battery powered
- Battery for RTC
- Battery charging when OFF
- Accel
- mikromedia display type
Overview
发布日期: 2024-08-29
| 更新日期: 2024-09-04