Mikroe MIKROE-6257 30A PWR Meter 3 Click

Mikroe MIKROE-6257 30A PWR Meter 3 Click is a compact add-on board that measures voltage and current through a connected load. The Mikroe MIKROE-6257 features the Allegro Microsystems ACS37800KMACTR-030B3-I2C I2C-configurable power monitoring solution that simplifies power monitoring in AC/DC systems. Hall-effect-based current sensing provides reinforced isolation (4800VRMS) and accurate ±30A bidirectional current sensing. The board also includes two LED indicators for visual alerts of anomalies like under/overvoltage and fast overcurrent faults. The board is ideal for power metering in communication equipment, embedded electronics, and similar applications.
Mikroe MIKROE-6257 30A PWR Meter 3 Click

Features

  • Onboard Allegro Microsystems ACS37800KMACTR-030B3-I2C power monitoring solution
  • High-accuracy power monitoring for AC and DC applications
  • Certified for high reinforced isolation
  • Hall-effect based
  • Anomaly detection
  • I2C interface
  • User-programmable thresholds
  • ClickID
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Power metering in information and communication equipment
  • Embedded electronic applications

Overview

Mikroe MIKROE-6257 30A PWR Meter 3 Click
发布日期: 2024-08-19 | 更新日期: 2025-04-01