Mikroe MIKROE-6262 1x8 Male Right Angle Header Connectors

Mikroe MIKROE-6262 1x8 Male Right Angle Header Connectors feature a through-hole design with a 1.5mm pitch. The Mikroe MIKROE-6262 offers a 5.9mm mounting height and a 3.5mm mated depth. Featuring a housing lance design for secure contact insertion and high contact force, it uses round pins for stable performance. Compatible with IDC-type ZR connectors, it supports 1A current and 50V voltage.

Features

  • Male header connector type
  • 1.5mm pitch
  • 8x positions
  • Single row
  • Through hole, right angle mounting style
  • Circular contact shape
  • 1A current rating
  • 50V voltage rating
发布日期: 2024-08-19 | 更新日期: 2024-09-05