Mikroe MIKROE-6285 Mikromedia 3 for PIC32MZ Resistive FPI

Mikroe MIKROE-6285 Mikromedia 3 for PIC32MZ Resistive FPI features USB support, a digital motion sensor, battery charging, an SD card reader, and more. The Mikroe MIKROE-6285 includes two mikroBUS™ Shuttle connectors. These 2x8-pin IDC headers with a 1.27mm pitch connect to a mikroBUS Shuttle extension board, compatible with 1662 Click boards.

Features

  • PIC32 (32-bit) architecture
  • 3.5" display size
  • 320x240px resolution
  • SSD1963 graphic controller
  • Resistive touch screen
  • Silicon vendor - Microchip
  • Metal frame Type
  • USB Type-C™
  • USB Host
  • SD Card
  • ON/OFF switch
  • MP3
  • External DC source
  • Battery powered
  • Battery charging when OFF
  • Accel
发布日期: 2024-08-20 | 更新日期: 2024-08-29