Mikroe ADC 16 Click

Mikroe ADC 16 Click features the Texas Instruments ADS7142-Q1 low-power two-channel 12-bit analog-to-digital converter. This I2C configurable 140kSPS successive approximation register (SAR) analog-to-digital converter (ADC) can autonomously monitor signals while maximizing system power, reliability, and performance. It implements event-triggered interrupts per channel using a digital window comparator with programmable high and low thresholds, hysteresis, and event counter.

Features

  • On-board modules
  • Two single-ended channels/One single-ended channel with remote ground sensing/One pseudo-differential channel
  • Low power consumption
  • 12-bit noise-free resolution
  • 140kSPS sampling rate
  • Efficient host sleep and wake-up feature
  • False trigger prevention
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • General-purpose monitoring applications (voltage, current, and temperature) to portable consumer electronics and more

Overview

Mikroe ADC 16 Click
发布日期: 2022-03-17 | 更新日期: 2022-03-21