Mikroe ADC 17 Click

Mikroe ADC 17 Click features the Analog Devices MAX11645 low-power two-channel 12-bit analog-to-digital converter. The MAX11645 measures two single-ended or one differential input. The fully differential analog inputs are software configurable (I2C interface) for unipolar or bipolar, and single-ended or differential operation. The 2.048V internal reference determines its full-scale analog input range.

Features

  • On-board modules
    • Analog Devices MAX11645 high-performance two-channel analog-to-digital converter (ADC)
  • Two single-ended channels or one fully differential channel
  • Low power consumption
  • High accuracy
  • Software-configurable unipolar/bipolar operation
  • Internal 2.048V reference
  • High-speed I2C interface
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Energy-harvesting sensors to portable consumer electronics
  • Point-of-load monitoring (voltage, current, and temperature)

Overview

Mikroe ADC 17 Click
发布日期: 2022-03-01 | 更新日期: 2022-03-11