Mikroe ADC 9 Click
Mikroe ADC 9 Click is an 8-channel analog-to-digital converter (ADC) expansion board for projects with multichannel ADC conversions. These projects include microcontrollers with small numbers or no analog inputs. The Mikroe ADC 9 Click board features the Microchip MCP3564 24-bit Delta-Sigma ADC with a programmable data rate of up to 153.6ksps. The device features an internal oscillator, a temperature sensor, and burnout sensor detection.Features
- MCP3564 ADC onboard
- 24-bit resolution
- Four differential or eight single-ended input channels
- Low-temperature drift
- 24-bit digital offset and gain error calibration registers and many more eight analog input channels
- GPIO and SPI interfaces
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Analog-to-digital conversion
- Precise temperature
- Strain
- Flow
- Force measurement and pressure measurement
- Manufacturing process control
- Precise instrumentation
Overview
发布日期: 2020-05-20
| 更新日期: 2024-07-17