Mikroe AM/FM Click

Mikroe AM/FM Click is a radio receiver click board™ used to listen to music from the AM and FM radio bands. This Mikroe click is very easy to work with, making it ideal for use in cellular phones, MP3 players, portable media players, and many other applications where the radio receiver is needed.

Features

  • Silicon Labs Si4731 IC digital CMOS AM/FM radio receiver IC integrates the complete broadcast tuner and receiver function from antenna input to digital audio output
  • Easy to set, high-quality integrated FM radio receiver
  • Uses advanced audio processing techniques to avoid over-modulation and to achieve perfect levels of audio signals
  • I2C, GPIO interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V, 5V input voltage

Applications

  • Cellular phones
  • MP3 players
  • Portable media players
  • Wireless speakers
  • Personal computers
  • Audio broadcasting

Overview

Mikroe AM/FM Click
发布日期: 2019-11-25 | 更新日期: 2023-11-29