Mikroe Ambient 9 Click

Mikroe Ambient 9 Click is an integrated ambient light sensing and proximity detector with an IR LED in an optical module. The Mikroe Ambient 9 Click board features a Broadcom Limited APDS-9160-003 Complete Proximity Sensing Solution. The sensor is designed to be used under a small aperture of the devices' cover windows. The sensor has a wide dynamic range. The proximity detection feature operates well from bright sunlight to dark rooms. The PS and ALS functions independently provide maximum flexibility in applications.

Features

  • APDS-9160-003 Digital Proximity and Ambient Light Sensing Sensor onboard
  • Low power consumption
  • High precision
  • Programmable interrupt
  • High sensitivity in low lux condition
  • I2C interface
  • mikroBUS compatibility
  • 28.6mm x 25.4mm Click board size
  • 3.3V or 5V input voltage

Overview

Block Diagram - Mikroe Ambient 9 Click
发布日期: 2020-09-29 | 更新日期: 2024-07-09