Mikroe BLE TX Click

Mikroe BLE TX Click is a compact add-on board that contains a low-energy Bluetooth transmitter. The board features the AKM Semiconductor AK1595 Bluetooth 5.2 transmitter with incorporated proprietary algorithm software. The AK1595 transmitter simplifies wireless connectivity to a system with no need to develop complicated, proprietary microcontroller code. Bluetooth Low Energy compliant advertising transmission is achieved by simply configuring the transmission power, data, and transmission start-trigger via the UART or I2C interface.

Features

  • On-board modules
    • AKM Semiconductor AK1595 low power Bluetooth 5.2 transmitter with incorporated proprietary algorithm software
  • Low power consumption
  • Supports BLE 5.2 transmitter functionality
  • High-speed responsiveness
  • UART/I2C interface
  • Selectable UART baud rate
  • I2C, UART interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • General data transmission applications
  • Thermometers
  • Blood pressure monitors
  • Weight scales
  • Toys
  • Pet supplies
  • IoT sensor nodes

Overview

Mikroe BLE TX Click
发布日期: 2021-06-21 | 更新日期: 2022-03-11