Mikroe BM78 Click

Mikroe BM78 Click is a compact add-on board that adds dual-mode BLUETOOTH® to various projects. The Mikroe BM78 Click uses the Microchip BM78, a certified 2.4GHz BLUETOOTH (BR/EDR/LE) module, which includes an integrated BLUETOOTH stack, power management, transceiver, and RF amplifier. It supports GAP, SDP, SPP, and GATT profiles, with data transfer via transparent UART. Key features include a MODE SEL switch, reset pin, status indicators, software power button, and WAKE button. This Click board™ is ideal for IoT, secure payments, home automation, security, industrial uses, and data logging.

Features

  • Onboard Microchip BM78 fully certified 2.4GHz BLUETOOTH (BR/EDR/LE) wireless module
  • Onboard BLUETOOTH stack, power management subsystem
  • 2.4GHz transceiver
  • RF power amplifier
  • Supports multiple BLUETOOTH profiles such as GAP, SDP, SPP, and GATT
  • MODE SEL switch for selecting operational modes
  • UART interface
  • Reset feature
  • Status indicators for various states
  • Software power button for deep sleep mode
  • ClickID feature
  • mikroBUS™ compatibility
  • L (57.15m x 25.4mm) click board size
  • 3.3V, external input voltage

Applications

  • IoT
  • Secure payment systems
  • Home automation
  • Security
  • Industrial applications
  • Data logging

Overview

Mikroe BM78 Click
发布日期: 2024-10-31 | 更新日期: 2024-11-08