Mikroe Boost 3 Click

Mikroe Boost 3 Click has a boost converter with an integrated current mirror function. The Mikroe Boost 3 Click board features the Texas Instruments (TI) TPS61391 700kHz Pulse-Width Modulating (PWM) Step-Up Converter with a 70V switch FET and an input voltage of up to 5.5V. The TPS61391 includes an accurate current mirror with two selectable gain options (1:5 or 4:5). The TI converter provides high optical power protection with an additional FET in series with the APD power path, with a typical response time of 0.5µs.

Features

  • GPIO interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Biasing and monitoring avalanche photodiodes (APD) in optical receivers
  • High-voltage sensor supplies
  • Battery-powered devices
  • Automotive

Overview

Block Diagram - Mikroe Boost 3 Click
发布日期: 2020-10-21 | 更新日期: 2024-07-03