Mikroe Brushless 22 Click

Mikroe Brushless 22 Click features the Microchip Technology MTD6508 3-phase full-wave sensorless driver for BLDC motors. It features 180° sinusoidal drive, high torque output, and silent drive It's rated for an operating voltage range including both mikroBUS™ power rails, and comes with speed control achieved through pulse-width modulation (PWM). The device also features several diagnostic circuits and drive-control functions like motor lock protection, overcurrent limitation, and thermal shutdown protection.

Features

  • On-board modules
  • 180° sinusoidal drive for high efficiency and low acoustic noise
  • Position sensorless BLDC driver
  • Motor constant setting
  • Speed control
  • PWM slew rate control
  • Protection features
  • GPIO, I2C, PWM interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Home appliances and industrial equipment

Overview

Mikroe Brushless 22 Click
发布日期: 2022-03-17 | 更新日期: 2022-03-22