Mikroe Brushless 8 Click

Mikroe Brushless 8 Click is ideal for controlling BLDC motors with any MCU and features the Toshiba Semiconductor TC78B042FTG sine-wave PWM drive three-phase, full-wave brushless motor controller. The TC78B042FTG has Toshiba's original automatic phase adjustment function. This secures a high-efficiency fan motor drive and sine-wave drive that reduces noise at a wide range of motor rotation speeds. The controller has an almost 0rpm (rotations per minute) up to several thousand rpm at Start-Up.

Features

  • TC78B042FTG three-phase brushless motor controller onboard
  • Automatic lead angle control (InPAC)
  • Hall sensor input
  • Rotation switch
  • Output current limit
  • Built-in motor lock detection
  • GPIO, PWM, I2C, and AN interfaces
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 5V input voltage

Applications

  • Home appliances
  • Air-conditioner fans
  • Air purifiers
  • Industrial equipment

Overview

Block Diagram - Mikroe Brushless 8 Click
发布日期: 2020-12-29 | 更新日期: 2024-06-25