Mikroe BT-EZ Click
Mikroe BT-EZ Click provides BLE connectivity for embedded applications and is based on the Infineon CYBT-343026-01 module. The Mikroe BT-EZ Click board is a fully integrated BLUETOOTH® Low Energy module for easy integration into various electronic devices. The Click is used for health, sports, wellness devices, industrial, home, and building automation applications.Features
- CYBT-343026-01 BLUETOOTH 5 Low Energy module onboard
- BLUETOOTH 5 Low Energy compliant
- Integrated antenna
- Cortex®-M3 32-bit processor
- UART interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Health
- Sports
- Wellness devices
- Industrial
- Home
- Building automation
Overview
发布日期: 2020-04-01
| 更新日期: 2024-08-02