Mikroe Buck 12 Click
Mikroe Buck 12 Click is a high-efficiency step-down converter that provides 3.3V on its output. It's derived from the connected power supply voltage range from 4.2V to 18V. The Mikroe Buck 12 click is based on the MPQ8632 DC-DC step-down converter and allows for monitoring input and output voltage stability by employing an additional A/D converter circuit. The MPQ8632 allows the Click board™ to easily deliver up to 4A of current. It features a package that enables low-noise performance, high efficiency, and very compact size while maintaining compatibility with higher current ICs from the family.Features
- On-board modules: MPQ8632 Synchronous Step-Down Converter, from MPS; MCP3202 Dual-Channel 12-Bit A/D Converter from Microchip
- Low power dissipation due to high efficiency, over-current, under-voltage, and thermal protection
- Wide range for the input supply voltage
- ADC for measuring the output voltage accuracy, etc.
- SPI interface
- L (57.15mm x 25.4mm) click board size
- 5V input voltage
Overview
发布日期: 2019-08-12
| 更新日期: 2023-11-01