Mikroe Buck 16 Click
Mikroe Buck 16 Click features a DC-DC power converter that steps down the voltage from its input to its output. The board contains the Texas Instruments TPS62912 high-efficiency, low noise, and low ripple current-mode synchronous buck converter. The TPS62912 has an output-voltage error of less than 1%. This helps ensure tight output-voltage accuracy, operates at a fixed switching frequency of 2.2MHz or 1MHz, and allows synchronization to an external clock.Features
- On-board modules
- Texas Instrument TPS62912 - low-noise, low-ripple synchronous buck converter with a fixed-frequency current-mode key Features
- Low output noise and voltage ripple
- 2.2MHz or 1MHz fixed frequency peak current mode control
- Synchronizable with an external clock
- Output voltage accuracy of ±1%
- Power-good output
- GPIO, SPI interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V, external input voltage
Applications
- Noise-sensitive applications that generally use an LDO for post-regulation
- High-speed ADCs
- Clock and jitter cleaner
- Serializer
- De-serializer
- Radar applications
Overview
发布日期: 2021-11-04
| 更新日期: 2023-10-23