Mikroe Charger 6 Click

Mikroe Charger 6 Click is a single-cell battery charger that features the Texas Instruments BQ25601 I2C controlled battery charger. It's used for high input voltage and narrow voltage DC power path management. It supports USB and is optimized for USB voltage input. The low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time, and extends battery life during discharge. It also has a programmable current limiting, allowing it to use an external power supply rated up to 13.5V.

Features

  • On-board modules
  • High efficiency
  • USB On-The-Go feature
  • High battery discharge efficiency, accuracy
  • Programmable input current limit
  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V, external input voltage

Applications

  • Li-Ion and Li-polymer battery charger for portable devices and accessories, power tools, and more

Overview

Mikroe Charger 6 Click
发布日期: 2021-05-06 | 更新日期: 2022-03-11