Mikroe Clicker 4 for TMPM3H
Mikroe Clicker 4 for TMPM3H has an advanced onboard Debug Unit powered by Toshiba's cutting-edge TMPM067FWQG MCU. The Mikroe Clicker 4 is compliant with the onboard emulator standard CMSIS-DAP. This device allows testing and debugging of the target device right out of the box.Features
- 32-bit Arm® Cortex®-M3 TMPM3H MCU operating at up to 120MHz, 1024KB Code Flash, 32KB Data Flash, 128KB of SRAM, with advanced Encoder and Programmable Motor Driver (PMD) for Brushless DC Motors
- USB Type-C™ connectors. Six LEDs, six push buttons, and a reset button
- Onboard debugger and JTAG/SWD header for interfacing with external electronics
- Four mikroBUS™ sockets for adding Click board™
- Small, affordable, yet powerful starter development kit
- Mounting holes simplify integration
- Compact design with clear and descriptive silkscreen markings
- Side headers for interfacing with external electronics
Applications
- Rapid prototyping of electronic gadgets
- IoT device development
- Sensor integration and testing
- Home automation projects
- Wearable technology design
- Smart home device development
Kit Contents
Overview
发布日期: 2023-07-27
| 更新日期: 2023-08-04