Mikroe Clicker 4 for TMPM4K

Mikroe Clicker 4 for TMPM4K is designed as a complete solution to quickly build gadgets with unique functionalities. The Clicker 4 is equipped with five different power supply inputs, and a reliable and safe battery charging circuit. A single-cell Li-Po/Li-Ion battery can be charged. Clicker 4 is equipped with an onboard Debug Unit, based on Toshiba's TMPM067FWQG MCU, and compliant with an on-board emulator standard called CMSIS-DAP.

Features

  • 32-bit Arm® Cortex®-M4 TMPM4KNFYAFG MCU operating at up to 160MHz, 256KB Code Flash, 32KB Data Flash, 24KB of SRAM, and Vector Engine, Encoder, and Programmable Motor Driver (PMD) for Brushless DC Motors
  • USB Type-C™ connectors. Six LEDs, six push buttons, and a reset button
  • On-board debugger and JTAG/SWD header for interfacing with external electronics
  • Four mikroBUS™ sockets for adding Click board™
  • Small, affordable, yet powerful starter development kit
  • Mounting holes simplify integration.
  • Compact design with clear and descriptive silkscreen markings
  • Side headers for interfacing with external electronics

IN THE PACKAGE

Mikroe Clicker 4 for TMPM4K
发布日期: 2022-06-16 | 更新日期: 2022-06-16