Mikroe Clock Gen 3 Click

Mikroe Clock Gen 3 Click features a low-power self-contained digital frequency source that provides a precision frequency from 1kHz to 68MHz. The Mikroe Clock Gen 3 Click board is an I2C configurable clock generator with an Analog Devices LTC6904 oscillator. The device requires no external components other than a power supply bypass capacitor. The LTC6904 features a proprietary feedback loop that linearizes the relationship between digital control settings and frequency. The board is ideal for applications like a microcontroller clock source, a clock source for a switched capacitor filter, or a general replacement for a DAC/VCO combination.

Features

  • LTC6904 onboard module
  • 1KHz to 68MHz precision frequency generator
  • Minimal jitter and subharmonics at the output
  • Onboard I2C address jumpers
  • I2C and GPIO interfaces
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V, 5V input voltage

Applications

  • Microcontroller clock source
  • Clock source for a switched capacitor filter
  • General replacement for a DAC/VCO combination

Overview

Block Diagram - Mikroe Clock Gen 3 Click
发布日期: 2020-08-04 | 更新日期: 2024-07-11