Mikroe CODEGRIP for Tiva®

Mikroe CODEGRIP for Tiva® is a fast USB-C™ and Wi-Fi universal programmer and hardware debugger that supports ARM Cortex M4-based MCUs. The USB-C connector and wireless connectivity allow for effortless programming with complete control over the programming and debugging process. The CODEGRIP suite is a powerful software tool that helps in the intelligent management of programming and debugging tasks. The CODEGRIP for Tiva offers various functionalities, including power monitoring, wireless programming and debugging, and advanced debugging options with SWO support. This device can be powered from the target device and can also program an MCU from a remote location.

Features

  • Debugging and programming over Wi-Fi
  • Access available under any circumstance
    • Hazardous environment
    • Agriculture setting
    • High-rise buildings
  • Redefined technical support
  • CODEGRIP Suite software tool
  • Effortless programming with complete control over MCUs
  • Complete control over the MCU programming and debugging process
  • Plug-and-play support:
    • USB-C debugger enables effortless programming/debugging over generic USB driver connection

Kit Contents

  • Damage-resistant protective box
  • CODEGRIP for Tiva
  • CODEGRIP adapter V1
    • 10-pin 0.10" pitch ARM Cortex debug adapter
  • Wi-Fi Antenna right angle SMA
  • USB-C cable
  • USB-C female to USB-A male adapter
  • Flat Cable with 10-pin 0.10" pitch female connectors

CODEGRIP for Tiva Overview

Mikroe CODEGRIP for Tiva®
发布日期: 2019-06-14 | 更新日期: 2023-10-18