Mikroe Color 14 Click

Mikroe Color 14 Click features the Broadcom Limited APDS-9151 integrated RGB, ambient light sensing, IR LED, and a complete proximity detection system. The board is an I2C configurable color sensor. It uses four individual red, green, blue, and IR (RGB+IR) channels in a specially designed matrix arrangement. This allows optimal angular response and accurate RGB spectral response with high lux accuracy over various light sources. The proximity detection feature operates well from bright sunlight to dark rooms.

Features

  • On-board modules
  • Low power consumption
  • High precision
  • Individual channels for red, green, blue, and infrared
  • Approximates human eye response with the green channel
  • Light output proportional to light intensity
  • Works well under different light source conditions
  • Low light sensitivity
  • Programmable interrupt
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Accurately measuring the subtlest changes in light, ambient light, and proximity detection allowing for maximum flexibility in applications

Overview

Mikroe Color 14 Click
发布日期: 2021-10-11 | 更新日期: 2022-03-11