Mikroe Current 11 Click

Mikroe Current 11 Click is a compact add-on board for industrial and commercial current-sensing applications. The Mikroe Current 11 Click features the Allegro Microsystems ACS37600K programmable Hall-effect sensor IC, with 6mV/G sensitivity and a ±333G bidirectional range. The sensor includes a user-programmable reference voltage for continuous zero-current monitoring and supports 3.3V and 5V logic levels. Ideal for current-sensing modules, motor control, UPS systems, overcurrent detection, and power supplies, this Click board™ delivers precise magnetic flux detection and stable performance.

Features

  • Onboard Allegro Microsystems ACS37600KOKATN-006B5-C programmable linear Hall-effect sensor IC
  • High-precision current sensing
  • Programmable sensitivity and offset
  • Based on a chopper-stabilized Hall-effect front-end, user-programmable reference voltage pin
  • Analog or digital output selection
  • Analog, I2C interface
  • ClickID feature
  • mikroBUS™ compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Current sensing modules
  • Motor control systems
  • Uninterruptible Power Supplies (UPS)
  • Overcurrent detection
  • Power supplies

Overview

Mikroe Current 11 Click
发布日期: 2024-11-01 | 更新日期: 2024-11-08