Mikroe DAC 11 Click

Mikroe DAC 11 Click contains a highly accurate digital-to-analog converter. The board features the Texas Instruments DAC128S085 general-purpose 12-bit 8-channel digital-to-analog converter. The DAC 11 Click Board features a low power consumption, high precision, and rail-to-rail output swing that supports the SPI serial interface (compatible with standard QSPI, MICROWIRE, and DSP interfaces). The DAC 11 Click can operate with both 3.3V and 5V logic voltage levels selected via the VCC SEL jumper.

Features

  • On-board modules
  • Low power consumption
  • High precision
  • Ensured monotonicity
  • Rail-to-rail voltage output
  • Simultaneous output updating
  • Individual channel power-down capability
  • SPI interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Digital gain and offset adjustment applications
  • Programmable voltage and current sources
  • Programmable reference

OVERVIEW

Mikroe DAC 11 Click
发布日期: 2021-09-20 | 更新日期: 2022-03-11