Mikroe DC Motor 11 Click
Mikroe DC Motor 11 Click is a brushed DC motor driver with current limiting and sensing. The Click is based on the DRV8830 integrated H-Bridge driver IC and is optimized for motor driving applications. It can be operated by two logic signals, allowing to drive the connected motor in two different ways. It can use fixed logic levels for the direction control or can be controlled by a PWM signal. The DRV8830 contains a set of protection features. Besides driving capabilities, Mikroe DC Motor 11 click can also sense current consumption at its output.Overview
发布日期: 2019-08-12
| 更新日期: 2023-11-01