Mikroe DeviceDrive Click
Mikroe DeviceDrive Click is a complete cloud-on module solution with Wi-Fi functionality and integrated PCB antenna and enables easy and fast cloud connectivity with simple software integration. The Mikroe DeviceDrive click comes with an onboard WRF01-M24A module with the 802.11b/g/n protocol that handles all connectivity tasks. This WRF01-M24A module uses the UART interface for communication with external devices and an MCU for internal use. Typical applications include mobile, wearable electronics, and Internet of Things (IoT).Features
- Low-cost cloud enabler device
- Simple software integration
- Enables fast and easy connectivity to the DeviceDrive cloud
- Low-power module
- On-board WRF01-M24A module with 802.11 b/g/n protocol
- UART interface
- 3.3V input voltage
- 42.9mm × 25.4mm click board size
Applications
- Cloud services
- OTA upgrades
- Cloud storage
- Device management
- Data analytics
- VSaaS
- Security
- Mobile
- Wearable electronics
- Internet of Things(IoT)
Overview
Additional Resources
发布日期: 2019-08-08
| 更新日期: 2023-10-30