Mikroe Dot Matrix R Click

Mikroe Dot Matrix R Click is based on the Broadcom / Avago HCMS-3906 four-digit dot matrix display module. The module holds four 5x7 dot matrices. The matrices are closely spaced with bright red pixel elements. Characters are clear and emit a bright red color. This color makes the display readable in any condition. Each display is directly interfaced with a microprocessor without cumbersome interface components. The serial IC interface allows higher character count information displays with a minimum of data lines. The easy-to-read 5x7 pixel format allows for upper case, lower case, Katakana, and custom characters.

Features

  • HCMS-3906 high-performance alphanumeric display onboard
  • Easy-to-use four-digit 5x7 dot matrix display with dense and brightly lit pixel elements
  • Interfaced directly with a microprocessor
  • Serial input
  • Convenient brightness controls
  • GPIO and SPI interfaces
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Overview

Block Diagram - Mikroe Dot Matrix R Click
发布日期: 2020-08-17 | 更新日期: 2024-07-10