Mikroe EasyAVR PRO V8 Development Boards

Mikroe EasyAVR PRO V8 Development Boards with On-Board CODEGRIP are intended to develop embedded applications rapidly. The EasyAVR PRO V8 provides a broad set of standard and unique features, including programming and debugging over a Wi-Fi® network, support for a large number of high pin count 8/16 bit AVR® Microchip microcontrollers, regardless of a pin number, and more.

The Mikroe EasyAVR PRO V8 with onboard CODEGRIP has everything a developer requires, including a highly advanced programmer/debugger module and a powerful and clean power supply module. Additionally, the board features a large set of connectivity options, including USB, UART, and a set of MIKROE proprietary standards and technologies, with mikroBUS™ standard, a standardized SiBRAIN socket, and a standardized 2x20 display connector.

The MIKROE-5342 offers onboard CODEGRIP over USB-C™ and Wi-Fi, while the MIKROE-5372 provides onboard CODEGRIP over USB-C.

The EasyAVR PRO V8 development boards are integral to the MIKROE rapid development ecosystem. Natively supported by the MIKROE Software toolchain, backed up by hundreds of different Click board™ designs with their number growing daily, it covers many further prototyping and development aspects, thus saving precious development time.

Features

  • Plug and play
  • CODEGRIP Suite
  • On-board debugging and programming over WiFi
  • Free on-board debugger and programmer over USB-C
  • SiBRAIN standard for AVR®
  • Intuitively designed socket
  • Display board connector
  • Screen technology
  • Screen sizes
  • Improved mikroBUS™ sockets
  • Ready-to-use Click boards™
  • Endless modularity
  • State-of-the-art power supply
  • Uninterruptable power supply
  • Programmable voltage output
  • Robust by design
  • Sturdy on its feet
  • Clear, intuitive layout

KIT Contents

Mikroe EasyAVR PRO V8 Development Boards

Overview

Mikroe EasyAVR PRO V8 Development Boards
发布日期: 2022-12-04 | 更新日期: 2022-12-21