Mikroe EasyPIC v8 for dsPIC30 Development System

Mikroe EasyPIC v8 for dsPIC30 Development System features the dsPIC30F4013 MCU, 10MHz crystal, and CODEGRIP Suite, a powerful software suite. This software suite is used to intelligently manage programming tasks and manage other options and settings on the development board. The board supports a wide range of 16-bit dsPIC30 MCUs and offers six different DIP sockets from DIP18 up to DIP40. This development board features two display connectors, a 16-pin header for connecting LCD, and a 20-pin header that supports monochromatic GLCD and EasyTFT board.

Features

  • Six different DIP sockets
  • Two display connectors
  • Resistive touch panel
  • Ready to use click boards
  • Convenient capacitive POWER and RESET buttons
  • On-board Wi-Fi® programmer and debugger
  • Clear intuitive layout
  • Robust design

Specifications

  • Type 8th generation
  • Architecture Microchip dsPIC30F4013 dsPIC/PIC24 (16-bit)
  • Programming USB, WiFi
  • MCU socket DIP
  • mikroBUS No. 5
  • Supply voltage battery, USB, external

Applications

  • Rapid prototyping
  • Firmware development
  • Proof of concept

Kit Contents

  • EasyPIC v8 board
  • dsPIC30F4013 MCU and 10MHz crystal
  • Damage resistant protective box
  • CodeGrip WiFi license
  • USB cable
  • Board schematic
  • User manual
  • CODERGRIP suite quick start guide
  • Adapter- USB-C female to USB-A male
  • Adapter- USB micro female to USB-C male
发布日期: 2021-03-25 | 更新日期: 2022-03-11