Mikroe ECG 6 Click

Mikroe ECG 6 Click is used for developing ECG and heart-rate applications. The Mikroe ECG 6 Click features a reflective heart-rate monitor and medical-grade pulse oximeter. The board contains an integrated electrocardiogram, pulse oximeter, and heart-rate monitor sensor module. The ECG 6 Click is ideal for use in fitness assistant devices, wearable devices, smartphones, and tablets.

Features

  • Reflective heart-rate monitor
  • Medical-grade pulse oximeter
  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Fitness assistant devices
  • Wearable devices
  • Smartphones
  • Tablets

Overview

Block Diagram - Mikroe ECG 6 Click
发布日期: 2020-05-01 | 更新日期: 2024-07-25