Mikroe EXPAND 7 Click

Mikroe EXPAND 7 Click has a multi-port Mikroe EXPAND 7 Click I/O expander with bi-directional input/outputs or PWM outputs. The board features the Infineon Technologies CY8C9540A 40-bit I/O port expander with EEPROM and 8 independently configurable 8-bit PWM outputs. The CY8C9540A operates as two I2C slave devices: a multi-port I/O expander and a serial EEPROM with 11 Kbyte address space. The device has a user default storage, flexible I2C address configuration, and a programmable interrupt and reset function.

Features

  • CY8C9540A 40-bit I/O expander with EEPROM onboard
  • 20-bit, 100kHz I2C port expander
  • Flexible I2C address configuration
  • Internal 3Kbyte EEPROM
  • User default storage
  • I2C interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Monitor and control LEDs and system intrusion detection devices
  • Information storage for diagnostic purposes (error codes or board manufacturing data)

Overview

Block Diagram - Mikroe EXPAND 7 Click
发布日期: 2020-10-21 | 更新日期: 2024-07-08