Mikroe Flash 6 Click

Mikroe Flash 6 Click is based on the Winbond W25Q128JV (128Mb) Flash memory and provides a storage solution for systems with limited space, pins, and power. The W25Q128JV is ideal for code shadowing to RAM, executing code directly from dual/quad SPI (XIP), and storing voice, text, and data. The small 4KB sectors allow for greater flexibility in applications that require data and parameter storage.

Features

  • W25Q128JV (128M-bit) Flash memory onboard
  • Storage solution for systems with limited space, pins, and power, code shadowing to RAM, executing code directly from dual/quad SPI (XIP), and storing voice, text, and data
  • High-performance serial Flash
  • Efficient "continuous read"
  • Advanced security features
  • QSPI and SPI interfaces
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V input voltage

Overview

Block Diagram - Mikroe Flash 6 Click
发布日期: 2020-05-01 | 更新日期: 2024-07-25