Mikroe Force 4 Click

Mikroe Force 4 Click features the Alpsalpine HSFPAR003A piezoresistive force sensor, which uses the effect of a piezoresistive bridge circuit formed on a silicon diaphragm. Piezoresistive force sensors achieve higher linearity than other force sensors. The Mikroe Force 4 also includes a high-precision buffered voltage reference, to help with stability and accuracy.

Features

  • HSFPAR003A onboard
  • High sensitivity and good linearity
  • Precisely detects micro force less than 0.01 N. No characteristics change after 1 million cycles
  • Analog and I2C interfaces
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Fine-diameter stylus pens
  • Load and compression sensing
  • Variable tension control

Overview

Block Diagram - Mikroe Force 4 Click
发布日期: 2020-08-05 | 更新日期: 2024-07-12