Mikroe Hall Current 13 Click
Mikroe Hall Current 13 Click provides economical and precise AC or DC current sensing solutions. The board features the Texas Instruments TMCS1107-Q1 galvanically isolated Hall-effect current sensor. It's capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability. It enables the lowest drift, <3% full-scale error, and highest accuracy over time and temperature. It also provides a reliable 420V lifetime working voltage and 3kVRMS isolation between the current path and circuitry with uni/bidirectional current sensing. Besides, the user is allowed to process the output signal in analog or digital form.Features
- On-board modules
- Texas Instruments TMCS1107-Q1 galvanically isolated Hall-effect current sensor capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability
- High accuracy and precision
- Excellent linearity and temperature stability
- 3kVRMS isolation rating
- Robust 420V lifetime working voltage
- Bidirectional and unidirectional current sensing
- Analog, I2C interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- AC or DC current-sensing in industrial and commercial systems
- Motor and load control
- Power factor correction
- Overcurrent protection
Overview
发布日期: 2022-03-01
| 更新日期: 2022-03-11