Mikroe Hall Current 4 Click
Mikroe Hall Current 4 Click measures relatively high current using an integrated Allegro ACS70331 current sensor. The current sensor is based on GMR elements for current measurement. The Mikroe Hall Current 4 Click can be used for current measurement in applications designed to follow a current, such as monitoring the current in battery chargers or various kinds of system power supplies.Features
- ACS70331 GMR-based current sensor IC onboard
- Very low serial resistance
- Measurement of relatively high voltage values – up to 5A independent from the polarization
- High accuracy using GSR current sensor
- I2C interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Current sensing/monitoring the current in battery chargers
- System power supplies
Overview
发布日期: 2020-02-10
| 更新日期: 2024-07-30