Mikroe Hall Switch 2 Click

Mikroe Hall Switch 2 Click features the MEMSIC MHA100KN high-performance, low-power Hall-Effect sensor. This Hall switch is a fully integrated CMOS IC that outputs a high-low signal following magnetic field changing. It works with a magnet and detects the magnet's close/away position. Two high-quality compact relays allow switching of high voltages and can cut or establish a connection on the main side of the circuit.

Features

  • On-board modules
  • Low power consumption
  • Reliable contactless switching by the magnetic field
  • Separate sensors for south and north pole magnetic fields
  • High-quality compact relays
  • GPIO interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Contactless switches
  • Lids or tray position detecting switches
  • Similar applications that require contactless switching of the relay contacts

Overview

Mikroe Hall Switch 2 Click
发布日期: 2021-09-07 | 更新日期: 2022-03-11