Mikroe Heart Rate 10 Click

Mikroe Heart Rate 10 Click features the Maxim Integrated MAX86916 integrated optical sensor with applications in bio-sensing, proximity, and color. The module includes internal LEDs, photodetectors, and low-noise electronics with ambient-light-rejection circuitry. It establishes communication to and from the module entirely through a standard I2C compatible interface. The click operates on a 1.8V supply voltage with a possibility to be shut down through software with a near-zero standby current, allowing the power rails to remain powered at all times.

Features

  • On-board modules
  • Low power consumption
  • Ultra-low shutdown current
  • Optical-grade glass for long-term performance
  • Reflective heart rate monitor
  • Medical-grade pulse oximeter
  • Bio-optical sensor platform
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Optical pulse oximetry
  • Heart-rate detection

Overview

Mikroe Heart Rate 10 Click
发布日期: 2021-07-06 | 更新日期: 2022-03-11