Mikroe Heater Click

Mikroe Heater Click is useful for testing PCB heater concepts in which staying in a specified temperature range is crucial. The Mikroe Heater Click can be set and controlled using a Texas Instruments TMP235 onboard temperature sensor. The Click is ideal for projects that require some heating, including preventing electronics from becoming too cold, controlling humidity, heating a substance, or preventing one material from sticking to another.

Features

  • On-board modules: MCP3221, TMP235
  • Stable temperature adjusting and monitoring
  • Interface: I2C, PWM
  • Compatibility: mikroBUS
  • Click board size: L (57.15mm x 25.4mm)
  • Input voltage: 3.3V or 5V

Applications

  • Seed germination
  • 3D printer heated beds
  • Humidity control
  • Loads
  • Heater reference

Overview

Block Diagram - Mikroe Heater Click
发布日期: 2020-03-05 | 更新日期: 2024-07-31