Mikroe Humidity Click

Mikroe Humidity Click features the Honeywell Sensing and Productivity Solutions HIH-5030 analog output relative humidity sensor. The HIH-5031 is a covered, condensation-resistant, integrated circuit humidity sensor that is factory-fitted with a hydrophobic filter. This allows usage in many condensing environments. The RH sensor uses a laser-trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning, providing enhanced stability, accuracy, and response time over the entire humidity range of 0%RH to 100%RH.

Features

  • On-board modules
  • Low power consumption
  • High precision and performance
  • Enhanced accuracy and response time over the entire humidity range
  • Chemically resistant
  • Possibility of signal processing in analog and digital form
  • Analog, I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Industrial, medical, and commercial

Overview

Mikroe Humidity Click
发布日期: 2021-11-29 | 更新日期: 2022-03-11