Mikroe I2C MUX 2 Click

Mikroe I2C MUX 2 Click is a quad bidirectional translating I2C and SMBus switch with reset and interrupt functions. This Mikroe board is intended for applications with I2C slave address conflicts. The I2C MUX 2 Click features a Texas Instruments TCA9545A quad bidirectional translating switch controlled via the I2C bus. Four interrupt inputs (INT3–INT0), one for each downstream pair, are provided on the Click board. One interrupt (INT) output acts as an AND of the four interrupt inputs.

Features

  • TCA9545A IC quad bidirectional translating switch onboard
  • I2C interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V, 5V input voltage

Applications

  • Servers
  • Routers, including telecom switching equipment
  • Factory automation
  • Products with I2C slave address conflicts (multiple identical temperature sensors)

Overview

TI Webench Designer - Mikroe I2C MUX 2 Click
发布日期: 2020-05-08 | 更新日期: 2024-07-29